Connor Winfield CWX825-72.0M
| Manufacturer | |
| MPN | CWX825-72.0M |
| LCSC Part # | C17285644 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | SMD7050-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Connor Winfield | |
| Packaging | SMD7050-4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Connor-Winfield CWX8xx series is a RoHS-compliant 5.0 x 7.0 mm SMT, fixed-frequency crystal controlled oscillator (XO). Designed for applications requiring high frequency stability and low jitter. Surface mount package suits high-density mounting, ideal for high-volume production.
Features
AI Translation
- 5.0 x 7.0mm surface mount package
- 3.3V or 5.0V supply voltage
- CMOS output logic
- Selectable frequency stability: +/-25ppm or +/-50ppm
- Temperature range: -20 to 70℃
- Low jitter < 1 pS RMS
- Tri-state enable/disable
- Tape and reel packaging
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

