LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Powerex Inc. T620062004DN product image
Images for reference only

Powerex Inc. T620062004DNRoHS

Manufacturer
MPN
T620062004DN
LCSC Part #
C17285214
Packaging
TO-200AB
Customer #
Key Attributes
150mA 600V One unidirectional thyristor TO-200AB SCRs - Modules RoHS
Datasheetpdf iconPowerex Inc. T620062004DN

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerPowerex Inc.
PackagingTO-200AB
Current - Gate Trigger(Igt)150mA
Current - On State(It(RMS))315A
Peak off - state voltage(Vdrm)600V
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)3V
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

Powerex Silicon Controlled Rectifiers (SCRs) are designed for phase control applications. These are fully diffused, press-pack (Pow-R-Disc) devices featuring a field-proven amplifying (dynamic) gate.

Features

AI Translation
  • Low on-state voltage
  • High current slew rate (di/dt)
  • High voltage slew rate (dv/dt)
  • Hermetic package
  • Excellent surge and I²t ratings

Applications

AI Translation

Power supplies, battery chargers, motor control, electric welding machines

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 128.0911$ 128.09
200+$ 51.1093$ 10221.86
500+$ 49.4008$ 24700.40
1,000+$ 48.5582$ 48558.20
Standard Packaging1/Full Bag
Better price for more quantity?
$