Littelfuse/IXYS MCC56-14IO1B
| Manufacturer | |
| MPN | MCC56-14IO1B |
| LCSC Part # | C17284860 |
| Packaging | TO-240AA |
| Customer # | |
| Key Attributes | 100mA 1.4kV 2 SCR TO-240AA SCRs - Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-240AA | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 100mA | |
| Current - On State(It(RMS)) | 100A | |
| Peak off - state voltage(Vdrm) | 1.4kV | |
| SCR Type | 2 SCR | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 39.8277 | $ 39.83 |
| 36+ | $ 38.0091 | $ 1368.33 |
Standard Packaging36/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-240AA | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 100mA | |
| Current - On State(It(RMS)) | 100A | |
| Peak off - state voltage(Vdrm) | 1.4kV | |
| SCR Type | 2 SCR | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



