LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DELTA 10ME3G product image
Images for reference only

DELTA 10ME3GRoHS

Manufacturer
DELTAAsian Brands
MPN
10ME3G
LCSC Part #
C17283935
Packaging
-
Customer #
Key Attributes
Power Entry Modules (PEM) RoHS
Datasheetpdf iconDELTA 10ME3G
Custom CablesMOQ 1pc

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging192
Sales UnitPiece

Introduction

AI Translation
  • Direct PCB mounting for easy installation and space savings.
  • ME2: UL. ME3D: ME3: ME3G: ME3B: UL, CSA, VDE, ME3DA/GA: 15ME2/ME3: 02ME4E2: ME4/P: UL, CSA, TUV

Features

AI Translation
  • Maximum leakage current per line to ground: 0.20mA ~ 0.45mA at 115V AC 60Hz (02ME4E1); 0.40mA ~ 0.80mA at 250V AC 50Hz (02ME4E1)
  • UL, CSA certified for 2.5A 115/250VAC 03ME3D/(S): 03ME3D, 03ME3D(S); VDE, SEV, SEMKO certified for 10A/250VAC
  • Dielectric withstanding voltage rating (one minute): line to ground 2250VDC, line to line 1450VDC
  • Operating frequency: 50/60Hz
  • Rated voltage: 115/250VAC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.8775$ 12.88
192+$ 5.1387$ 986.63
576+$ 4.9669$ 2860.93
960+$ 4.8817$ 4686.43
Standard Packaging192/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.