LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2333104-1 product image
  • 2333104-1 thumbnail 1
  • 2333104-1 thumbnail 2
  • 2333104-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 2333104-1RoHS

Manufacturer
MPN
2333104-1
LCSC Part #
C17283820
Packaging
P=1.8mm
Customer #
Key Attributes
Connector Housing 1.8mm Pitch -40℃~+105℃
Datasheetpdf iconTE Connectivity 2333104-1
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2717$ 1.27
10+$ 1.2494$ 12.49
30+$ 1.2335$ 37.01
100+$ 1.2176$ 121.76
Standard Packaging2500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=1.8mm
Pitch1.8mm
With WingsWithout Fins
Pins Structure1x4P
Number of Rows1
Number of PINs Per Row4
ColorBlack
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.