muRata GCM21BR91E154KA37K
| Manufacturer | |
| MPN | GCM21BR91E154KA37K |
| LCSC Part # | C17283045 |
| Packaging | 0805 |
| Customer # | |
| Description | 150nF X8R ±10% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.162 | $ 0.16 |
200+ | $ 0.0647 | $ 12.94 |
500+ | $ 0.0625 | $ 31.25 |
1,000+ | $ 0.0615 | $ 61.50 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$