LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec IMS5-03-02 product image
  • IMS5-03-02 thumbnail 1
  • IMS5-03-02 thumbnail 2
  • IMS5-03-02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec IMS5-03-02RoHS

Manufacturer
MPN
IMS5-03-02
LCSC Part #
C17280717
Packaging
P=5mm
Customer #
Key Attributes
CONN HOUSING 5mm SINGLE ROW
Datasheetpdf iconSamtec IMS5-03-02
Custom CablesMOQ 1pc
In-Stock: 17
17 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.793$ 1.79
10+$ 1.7423$ 17.42
30+$ 1.7091$ 51.27
100+$ 1.6759$ 167.59
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings
ManufacturerSamtec
PackagingP=5mm
ColorBlack
Pitch5mm
Holes Structure1x3P
With WingsWithout Fins
Plastic MaterialPA66
Number of PINs Per Row3
Number of Rows1
With LockerLocking

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.