LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PASTERNACK PE71S6388 product image
Images for reference only

PASTERNACK PE71S6388RoHS

Manufacturer
MPN
PE71S6388
LCSC Part #
C17280287
Packaging
-
Customer #
Key Attributes
DC to 18 GHz 90W 12V SMA RF Relay Switch
Datasheetpdf iconPASTERNACK PE71S6388
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 308.4405$ 308.44
200+$ 289.6871$ 57937.42
500+$ 280.008$ 140004.00
1,000+$ 275.224$ 275224.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerPASTERNACK
Packaging-
Frequency range0Hz~18GHz
FeaturesPower-off retention/fail-safe protection;Hot-switch capability
Voltage - Supply11V~13V
P1dB-
operating temperature-25℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

A Transfer (DPDT) electromechanical relay switch that operates across a wide frequency range of DC to 18 GHz and can handle up to 90 Watts of CW input power in a break before make condition. The design features a Failsafe actuator and is rated for 2M life cycles for high reliability operation. Impressive performance includes insertion loss less than 0.2 dB typical and isolation greater than 70 dB typical. The Failsafe actuator has a +12 Vdc bias voltage, and operates over a temperature range of -25 to +70°C. The rugged and compact package assembly supports SMA Female connectors and a 9 Pin D-Sub Connector for DC Control. And for highly reliable operation, the model is guaranteed to meet MIL-STD-202 environmental test conditions for shock and random vibration.

Features

AI Translation
  • Transfer (DPDT)
  • DC to 18 GHz Frequency Range
  • Isolation greater than 70 dB typical
  • 2M Cycle Min Operating Life
  • +12 Volt DC
  • 90 Watt average Power
  • Failsafe Actuator
  • -25 to +70°C Operating Temperature
  • Insertion Loss as low as 0.2 dB Max
  • VSWR as low as 1.2:1 max
  • SMA Female RF connectors 9 Pin D-Sub Connector for DC Control

Applications

AI Translation
  • High Performance Relay Switch
  • Communications Systems
  • Test & Measurement