TTCIOTSDK(Shenzhen Shengrun Tech) HY-254104 V7
| Manufacturer | TTCIOTSDK(Shenzhen Shengrun Tech)Asian Brands |
| MPN | HY-254104 V7 |
| LCSC Part # | C172802 |
| Packaging | - |
| Customer # | |
| Key Attributes | CC2541 Chip Metal Antenna -94dBm 35m RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | TTCIOTSDK(Shenzhen Shengrun Tech) | |
| Packaging | - | |
| Output Power(Max) | 0dBm | |
| Voltage - Supply | 2V~3.6V | |
| Utilized IC / Part | CC2541 Chip | |
| Antenna Type | Metal Antenna | |
| Sensitivity | -94dBm | |
| Wireless Standard | Bluetooth 4.0;Bluetooth 4.2;Bluetooth 5.0 | |
| Communication Distance | 35m | |
| Receive Current | 20.2mA | |
| Features | Encryption function | |
| Interface | UART;SPI;I2C | |
| Current Of Transmitting | 18.2mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Easy to use — no Bluetooth protocol stack experience required
- Supports Bluetooth master, Bluetooth slave, and Bluetooth master-slave combo — 3 versions available
- Universal UART user interface, full-duplex bidirectional communication, minimum baud rate 9600bps
- Supports both bridge mode (serial transparent transmission) and direct-drive mode (no additional CPU required); direct-drive mode supports UART/IIC/SPI interfaces
- Default 20ms connection interval for fast connection
- UART/IIC/SPI command support for software module reset and MAC address retrieval
- UART/IIC/SPI command support for Bluetooth connection interval adjustment, controlling different forwarding rates (dynamic power consumption adjustment)
- UART/IIC/SPI command support for TX power adjustment, advertising interval/connection timeout/connection latency count modification, baud rate modification, and module name modification — all saved on power-off
- Serial data packet length: any length up to 128 bytes (inclusive), with automatic segmentation for large packets
- High-speed bidirectional transparent forwarding, up to 1K/S
- Mobile APP/IIC/SPI/UART support for module name modification (saved on power-off), baud rate modification, product ID, custom advertising content, and advertising interval — all saved on power-off
- Mobile APP/IIC/SPI/UART support for remote module reset and TX power configuration
- Mobile APP/IIC/SPI/UART support for Bluetooth connection interval adjustment, saved on power-off (dynamic power consumption adjustment)
- APP/IIC/SPI/UART full access to all extended IOs
- 6 bidirectional programmable IOs with external interrupt-triggered input detection, full low-power operation (lighting control, remote-controlled toys, and various digital input/output switch applications)
- 2 programmable single-shot/cyclic toggle output ports
- 8-channel ADC input (12-bit), enable/disable and sampling period freely configurable, with optional averaging filter (temperature/humidity sensing, light intensity measurement, and similar applications)
- 6-channel programmable PWM (1 MHz) output (dimming, speed control, and similar applications)
- Continuous RSSI acquisition on module side, readable or auto-notify to APP, enable/disable and acquisition frequency freely configurable (item tracking and loss-prevention alarm applications)
- Battery level indication and reading support, with auto-reporting capability (device battery reminder)
- Internal RTC support, synchronizable and calibratable from APP at any time
- IO configuration and output state saving, with customizable default initialization states
- Shallow restore and deep restore modes for flexible user data recovery while retaining essential product configurations
- Bluetooth connection status strings (connected, normal disconnect, and timeout disconnect) retrievable via TX UART
- Low-level enable mode and pulse-width enable mode support, remote shutdown support, ultra-low-power standby mode
- Master scanning support for up to 8 MAC addresses, scanned MAC address readback, total slave count retrieval, and arbitrary slave connection/disconnection
- Command/data communication free switching; 200-byte user storage area (25 pages, 8 bytes per page), saved on power-off
- Free switching between Bluetooth master and slave roles
- APP/IIC/UART/SPI free switching of TX power/RX gain for adjustable transmission sensitivity to achieve variable communication range
- APP/IIC/UART/SPI free enable/disable of advertising for true deep sleep; full IO read/level output support; APP/IIC/UART/SPI command support for clearing data buffer and rejecting incoming data
- Power-on slave mode support (saved on power-off); power-on watchdog support to prevent Bluetooth firmware lockup
- APP/IIC/UART/SPI password configuration support
Applications
AI Translation
- Fitness: sport bands, pedometers, activity tracking (running, cycling, golf)
- Smart Home: socket retrofit, remote control switches, dimmable/tunable lighting, door locks, curtains, thermohygrometers, smart scales, ambient smoke detectors, pet monitoring
- Healthcare: medical monitoring/tracking (heart rate, blood pressure, SpO₂, pulse, body temperature)
- Infant Care: real-time temperature monitoring, smart cribs, anti-loss
- Toys: interactive RC toys, robots, drones, toy cars, anti-loss trackers
- Automotive Electronics: TPMS, auto door locks, parking space logging, e-bike anti-theft, data acquisition & monitoring
- HMI: HID keyboards, mice, remote controls, gamepads
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | TTCIOTSDK(Shenzhen Shengrun Tech) | |
| Packaging | - | |
| Output Power(Max) | 0dBm | |
| Voltage - Supply | 2V~3.6V | |
| Utilized IC / Part | CC2541 Chip | |
| Antenna Type | Metal Antenna | |
| Sensitivity | -94dBm | |
| Wireless Standard | Bluetooth 4.0;Bluetooth 4.2;Bluetooth 5.0 | |
| Communication Distance | 35m | |
| Receive Current | 20.2mA | |
| Features | Encryption function | |
| Interface | UART;SPI;I2C | |
| Current Of Transmitting | 18.2mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Easy to use — no Bluetooth protocol stack experience required
- Supports Bluetooth master, Bluetooth slave, and Bluetooth master-slave combo — 3 versions available
- Universal UART user interface, full-duplex bidirectional communication, minimum baud rate 9600bps
- Supports both bridge mode (serial transparent transmission) and direct-drive mode (no additional CPU required); direct-drive mode supports UART/IIC/SPI interfaces
- Default 20ms connection interval for fast connection
- UART/IIC/SPI command support for software module reset and MAC address retrieval
- UART/IIC/SPI command support for Bluetooth connection interval adjustment, controlling different forwarding rates (dynamic power consumption adjustment)
- UART/IIC/SPI command support for TX power adjustment, advertising interval/connection timeout/connection latency count modification, baud rate modification, and module name modification — all saved on power-off
- Serial data packet length: any length up to 128 bytes (inclusive), with automatic segmentation for large packets
- High-speed bidirectional transparent forwarding, up to 1K/S
- Mobile APP/IIC/SPI/UART support for module name modification (saved on power-off), baud rate modification, product ID, custom advertising content, and advertising interval — all saved on power-off
- Mobile APP/IIC/SPI/UART support for remote module reset and TX power configuration
- Mobile APP/IIC/SPI/UART support for Bluetooth connection interval adjustment, saved on power-off (dynamic power consumption adjustment)
- APP/IIC/SPI/UART full access to all extended IOs
- 6 bidirectional programmable IOs with external interrupt-triggered input detection, full low-power operation (lighting control, remote-controlled toys, and various digital input/output switch applications)
- 2 programmable single-shot/cyclic toggle output ports
- 8-channel ADC input (12-bit), enable/disable and sampling period freely configurable, with optional averaging filter (temperature/humidity sensing, light intensity measurement, and similar applications)
- 6-channel programmable PWM (1 MHz) output (dimming, speed control, and similar applications)
- Continuous RSSI acquisition on module side, readable or auto-notify to APP, enable/disable and acquisition frequency freely configurable (item tracking and loss-prevention alarm applications)
- Battery level indication and reading support, with auto-reporting capability (device battery reminder)
- Internal RTC support, synchronizable and calibratable from APP at any time
- IO configuration and output state saving, with customizable default initialization states
- Shallow restore and deep restore modes for flexible user data recovery while retaining essential product configurations
- Bluetooth connection status strings (connected, normal disconnect, and timeout disconnect) retrievable via TX UART
- Low-level enable mode and pulse-width enable mode support, remote shutdown support, ultra-low-power standby mode
- Master scanning support for up to 8 MAC addresses, scanned MAC address readback, total slave count retrieval, and arbitrary slave connection/disconnection
- Command/data communication free switching; 200-byte user storage area (25 pages, 8 bytes per page), saved on power-off
- Free switching between Bluetooth master and slave roles
- APP/IIC/UART/SPI free switching of TX power/RX gain for adjustable transmission sensitivity to achieve variable communication range
- APP/IIC/UART/SPI free enable/disable of advertising for true deep sleep; full IO read/level output support; APP/IIC/UART/SPI command support for clearing data buffer and rejecting incoming data
- Power-on slave mode support (saved on power-off); power-on watchdog support to prevent Bluetooth firmware lockup
- APP/IIC/UART/SPI password configuration support
Applications
AI Translation
- Fitness: sport bands, pedometers, activity tracking (running, cycling, golf)
- Smart Home: socket retrofit, remote control switches, dimmable/tunable lighting, door locks, curtains, thermohygrometers, smart scales, ambient smoke detectors, pet monitoring
- Healthcare: medical monitoring/tracking (heart rate, blood pressure, SpO₂, pulse, body temperature)
- Infant Care: real-time temperature monitoring, smart cribs, anti-loss
- Toys: interactive RC toys, robots, drones, toy cars, anti-loss trackers
- Automotive Electronics: TPMS, auto door locks, parking space logging, e-bike anti-theft, data acquisition & monitoring
- HMI: HID keyboards, mice, remote controls, gamepads
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



