LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity GA10K3A1IA product image
Images for reference only

TE Connectivity GA10K3A1IARoHS

Manufacturer
MPN
GA10K3A1IA
LCSC Part #
C17280097
Packaging
-
Customer #
Key Attributes
10kΩ ±0.5% NTC Thermistors RoHS
Datasheetpdf iconTE Connectivity GA10K3A1IA

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerTE Connectivity
Packaging-
Resistance @ 25℃10kΩ
Power(Watts)-
Pitch-
Operating Temperature-40℃~+125℃
Tolerance-
B Constant (25℃/100℃)-
Steady State Current (Max)-
Diameter (φD)-
Thermal Time Constant-
B Constant (25℃/85℃)3976K
B Constant (25℃/75℃)-
B Constant Tolerance±0.5%
B Constant (25℃/50℃)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Discrete NTC sensor type is epoxy-coated NTC thermistor with open-end wire leads, discrete NTC wire length 76mm, resistance 10kΩ at 25℃, Beta 25/85 value 3976K.

Features

AI Translation
  • Product Type Features
  • Signal Characteristics
  • Body Characteristics
  • Dimensions
  • Operating Conditions
  • Operation/Application
  • Packaging Features
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3881$ 3.39
10+$ 2.9407$ 29.41
30+$ 2.659$ 79.77
100+$ 2.3709$ 237.09
500+$ 2.2421$ 1121.05
1,000+$ 2.1858$ 2185.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$