Spectra Symbol SP-L-0150-103-3%-RH
| Manufacturer | |
| MPN | SP-L-0150-103-3%-RH |
| LCSC Part # | C17279730 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0mm~150mm Angle, Linear Position Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Spectra Symbol | |
| Packaging | - | |
| Linear Range | 0mm~150mm | |
| Features | - | |
| Voltage - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Linear position sensor
- IP65 dust-proof and waterproof (strong water jet protection)
- Polyester substrate
- 3M pressure-sensitive adhesive (PSA)
- Customizable on demand
- Male or female Nicomatic or Berg connector
- 1 - 3 Newton wiper actuator
- Higher temperature and/or non-contact options available
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 33.685 | $ 33.69 |
| 200+ | $ 13.441 | $ 2688.20 |
| 500+ | $ 12.9919 | $ 6495.95 |
| 1,000+ | $ 12.7696 | $ 12769.60 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Spectra Symbol | |
| Packaging | - | |
| Linear Range | 0mm~150mm | |
| Features | - | |
| Voltage - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Linear position sensor
- IP65 dust-proof and waterproof (strong water jet protection)
- Polyester substrate
- 3M pressure-sensitive adhesive (PSA)
- Customizable on demand
- Male or female Nicomatic or Berg connector
- 1 - 3 Newton wiper actuator
- Higher temperature and/or non-contact options available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

