SELCO PRODUCTS SE-L200
| Manufacturer | |
| MPN | SE-L200 |
| LCSC Part # | C17277945 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thermostats - Mechanical |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Mechanical | |
| Manufacturer | SELCO PRODUCTS | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These direct-sensing thermostats are larger than Selco's standard thermostats, featuring more powerful bimetal discs and higher electrical ratings. They are ideally suited for heating and air conditioning systems as well as industrial equipment. These models are designed to maximize airflow around the thermostat sensing cap for fast and accurate response. The devices incorporate a bimetal thermosensitive disc for rapid contact switching. The bimetal disc is thermally and electrically isolated from the power circuit, eliminating self-heating effects. Only the temperature of the controlled device causes switch actuation. Due to the characteristics of the bimetal disc, switching action is quick and stable. Contact chatter, false cycling, and arcing are virtually eliminated. Options include exposed disc, single-action, and SPDT configurations. Custom manufacturing options are also available, including: bracket, conduit, and fitting mounting, lead termination, overmolding, and epoxy sealing.
Features
- Bimetallic thermal disc for fast-action switching contacts
- Bimetallic disc thermally and electrically isolated from power circuits, eliminating self-heating effects
- Rapid and stable switching operation with virtually no contact bounce, false cycling, or arcing
- Available in exposed disc, single-action, and SPDT configurations
- Custom manufacturing options available, including bracket, conduit, and fitting mounting
Applications
Heating equipment, kettles, refrigerators, dryers, food service equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.9235 | $ 13.92 |
| 200+ | $ 5.5554 | $ 1111.08 |
| 500+ | $ 5.3697 | $ 2684.85 |
| 1,000+ | $ 5.2793 | $ 5279.30 |
Standard Packaging1/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

