LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY GBPC610-E4/51 product image
  • GBPC610-E4/51 thumbnail 1
  • GBPC610-E4/51 thumbnail 2
  • GBPC610-E4/51 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY GBPC610-E4/51RoHS

Manufacturer
MPN
GBPC610-E4/51
LCSC Part #
C17277882
Packaging
GBPC6
Customer #
Key Attributes
BRIDGE RECT 1kV 6A GBPC6
Datasheetpdf iconVISHAY GBPC610-E4/51
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3486$ 2.35
10+$ 2.2982$ 22.98
30+$ 2.2631$ 67.89
100+$ 2.2294$ 222.94
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerVISHAY
PackagingGBPC6
Non-Repetitive Peak Forward Surge Current175A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA
Voltage - Forward(Vf@If)1V@3.0A
Current - Rectified6A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • UL recognized file number E54214
  • For use on PCBs
  • Typical IR less than 0.5μA
  • High surge current capability
  • High case dielectric strength 1500VRMS
  • Wave soldering temperature up to 275℃ for 10 seconds, per JESD 22-B106
  • Material category: for compliance definitions see www.vishay.com/doc?99912

Applications

AI Translation

General purpose AC/DC bridge full-wave rectification for power supplies, home appliances, office equipment, and industrial automation applications