LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R570423000 product image
Images for reference only

Radiall R570423000RoHS

Manufacturer
MPN
R570423000
LCSC Part #
C17273392
Packaging
-
Customer #
Key Attributes
18GHzSPDTRFSwitchwith28VdcPowerSupplyandFail-SafeIndicators
Datasheetpdf iconRadiall R570423000

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerRadiall
Packaging-
Frequency range0Hz~18GHz
FeaturesPower-off retention/fail-safe protection
Voltage - Supply24V~30V
P1dB-
operating temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Frequency range: 0 - 18 GHz
  • Impedance: 50 Ohms
  • Actuator: FAILSAFE
  • Nominal current: 102 mA
  • Actuator voltage (Vcc): 28V (24 to 30V)
  • Terminals: solder pins (250°C max. / 30 sec.)
  • Indicator rating: 1 W / 30 V / 100 mA
  • Connectors: SMA female per MIL - C 39012
  • Life: 10 million cycles
  • Switching Time: <10 ms
  • Construction: Splashproof
  • Weight: <45 g
  • Operating temperature range: -40°C to 85°C
  • Storage temperature range: -55°C to 85°C
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 464.2301$ 464.23
200+$ 185.2312$ 37046.24
500+$ 179.0411$ 89520.55
1,000+$ 175.9835$ 175983.50
Standard Packaging1/Full Bag
Better price for more quantity?
$