Yajingxin TAXM20M4RLBCCT2T
| Manufacturer |
Yajingxin
Asian Brands |
| Mfr. Part # | TAXM20M4RLBCCT2T |
| LCSC Part # | C172730 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 20MHz 20pF SMD |
| Description | Crystal 20MHz ±10ppm 20pF 80Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Yajingxin | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
15,440 
15,440
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.071 | $ 0.71 |
100+ | $ 0.058 | $ 5.80 |
300+ | $ 0.0515 | $ 15.45 |
3,000+ | $ 0.0411 | $ 123.30 |
6,000+ | $ 0.0372 | $ 223.20 |
9,000+ | $ 0.0352 | $ 316.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$