LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3682S-1-501L product image
Images for reference only

BOURNS 3682S-1-501LRoHS

Manufacturer
MPN
3682S-1-501L
LCSC Part #
C17271629
Packaging
-
Customer #
Key Attributes
POT 500Ω 2W
Datasheetpdf iconBOURNS 3682S-1-501L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 52.2712$ 52.27
200+$ 20.8576$ 4171.52
500+$ 20.1603$ 10080.15
1,000+$ 19.8157$ 19815.70
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Value Display Potentiometers
ManufacturerBOURNS
Packaging-
Tolerance±3%
Power(Watts)2W
Resistance500Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Resettable
  • Resolution up to 0.001%
  • Digital display with excellent readability
  • Embedded panel mounting
  • RoHS compliant