LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS IXA40RG1200DHG-TRR product image
Images for reference only

Littelfuse/IXYS IXA40RG1200DHG-TRRRoHS

Manufacturer
MPN
IXA40RG1200DHG-TRR
LCSC Part #
C17271418
Packaging
SMD-9P
Customer #
Key Attributes
230W 63A 1.2kV SMD-9P IGBT Arrays RoHS
Datasheetpdf iconLittelfuse/IXYS IXA40RG1200DHG-TRR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Arrays
ManufacturerLittelfuse/IXYS
PackagingSMD-9P
Pd - Power Dissipation230W
Current - Collector(Ic)63A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
IGBT Type-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)-
Operating Temperature-55℃~+150℃@(Tj)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.869$ 31.87
200+$ 12.7172$ 2543.44
400+$ 12.2918$ 4916.72
1,000+$ 12.0822$ 12082.20
Standard Packaging200/Full Reel
Better price for more quantity?
$