Littelfuse/IXYS MWI150-12T8T
| Manufacturer | |
| MPN | MWI150-12T8T |
| LCSC Part # | C17271080 |
| Packaging | - |
| Customer # | |
| Key Attributes | 690W 215A 1.2kV Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | - | |
| Pd - Power Dissipation | 690W | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Current - Collector(Ic) | 215A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Input Capacitance(Cies) | 10.77nF@25V | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.1V@15V,150A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 263.5367 | $ 263.54 |
| 200+ | $ 247.5145 | $ 49502.90 |
| 500+ | $ 239.2425 | $ 119621.25 |
| 1,000+ | $ 235.1567 | $ 235156.70 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

