Spectra Symbol HP-L-0200-103-1%-ST
| Manufacturer | |
| MPN | HP-L-0200-103-1%-ST |
| LCSC Part # | C17271054 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0mm~200mm Angle, Linear Position Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Spectra Symbol | |
| Packaging | - | |
| Linear Range | 0mm~200mm | |
| Features | - | |
| Voltage - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 61.9078 | $ 61.91 |
| 200+ | $ 24.7025 | $ 4940.50 |
| 500+ | $ 23.8772 | $ 11938.60 |
| 1,000+ | $ 23.4692 | $ 23469.20 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

