LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RCD Components, Inc. GP55-1910-FBW product image
Images for reference only

RCD Components, Inc. GP55-1910-FBWRoHS

Manufacturer
MPN
GP55-1910-FBW
LCSC Part #
C17270403
Packaging
Through Hole,D2.3xL6.3mm
Customer #
Key Attributes
RES 191Ω ±1% 0.25W Through Hole,D2.3xL6.3mm
Datasheetpdf iconRCD Components, Inc. GP55-1910-FBW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0848$ 0.08
200+$ 0.0339$ 6.78
500+$ 0.0327$ 16.35
1,000+$ 0.0322$ 32.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRCD Components, Inc.
PackagingThrough Hole,D2.3xL6.3mm
Resistance191Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+160℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece