LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity DT06-2S-CE04 product image
  • DT06-2S-CE04 thumbnail 1
  • DT06-2S-CE04 thumbnail 2
  • DT06-2S-CE04 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity DT06-2S-CE04RoHS

Manufacturer
MPN
DT06-2S-CE04
LCSC Part #
C17269614
Packaging
P=5.46mm
Customer #
Key Attributes
Connector Housing 5.46mm Pitch -55℃~+125℃
Datasheetpdf iconTE Connectivity DT06-2S-CE04
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5185$ 1.52
10+$ 1.4844$ 14.84
30+$ 1.4599$ 43.80
100+$ 1.4372$ 143.72
Standard Packaging1200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=5.46mm
Pitch5.46mm
Pins Structure1x2P
With WingsWithout Fins
Number of Rows1
Number of PINs Per Row2
Plastic MaterialGlass fiber reinforced PA
ColorGray
Row Spacing-
With LockerNon-Latching
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.