LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Coherent FTLX3815M329 product image
Images for reference only

Coherent FTLX3815M329RoHS

Manufacturer
MPN
FTLX3815M329
LCSC Part #
C17268881
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
Datasheetpdf iconCoherent FTLX3815M329

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerCoherent
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

Finisar's FTLX3815M3xx compact 10Gb/s (XFP) transceiver complies with the XFP Multi-Source Agreement (MSA) specification. It supports amplified 10Gb/s DWDM SONET/SDH, 10 Gigabit Ethernet, and 10 Gigabit Fibre Channel applications over 80km of fiber without dispersion compensation. Digital diagnostic functionality is accessible via the two-wire serial interface specified in the XFP MSA. The transceiver is RoHS-compliant, lead-free, and conforms to Directive 2002/95/EC and Finisar Application Note AN-2038.

Features

AI Translation
  • Supports 8.5Gb/s to 11.35Gb/s
  • Hot-pluggable XFP package
  • RoHS-6 compliant (lead-free)
  • 100GHz ITU grid, C-band
  • Duplex LC connector
  • Power consumption <3.5W
  • Integrated digital diagnostics
  • Temperature range: 0°C to 70°C
  • Point-to-point and OSNR-optimized versions
  • No reference clock required

Applications

AI Translation

DWDM 10G SONET/SDH compliant with ITU G.698.1, DW100S-2Dx; DWDM 10G SONET/SDH compliant with ITU G.698.2, DW100C-2Ax; DWDM-based Ethernet per IEEE 10GBASE-ZR; Compliant with 10GFC (SM-1200-LL-L) and 8GFC (SM-800-LC-L); ITU G.709/OTN FEC applications

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1798.4205$ 1798.42
200+$ 1689.0776$ 337815.52
500+$ 1632.6347$ 816317.35
1,000+$ 1604.745$ 1604745.00
Standard Packaging1/Full Bag
Better price for more quantity?
$