TI TPS53685RSBR
| Manufacturer | |
| Mfr. Part # | TPS53685RSBR |
| LCSC Part # | C17268671 |
| Package | WQFN-40(5x5) |
| Customer # | |
| Key Attributes | Dual-Channel (N + M ≤ 8 phase) D-CAP+ Step-Down Multiphase Controller with AMD-SVi3 and PMBus Interfaces |
| Description | Buck Adjustable 4.5V~17V WQFN-40(5x5) Special Purpose Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Package | WQFN-40(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.7028 | $ 7.70 |
10+ | $ 6.6243 | $ 66.24 |
30+ | $ 5.967 | $ 179.01 |
100+ | $ 5.4165 | $ 541.65 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$