onsemi NTF2955T1G
| Manufacturer | |
| MPN | NTF2955T1G |
| LCSC Part # | C17265 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 2.6A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-223 | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 165pF | |
| Current - Continuous Drain(Id) | 2.6A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 2.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 185mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 492pF | |
| Gate Charge(Qg) | 14.3nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Design for low RDS(on)
- Withstands High Energy in Avalanche and Commutation Modes
- AEC−Q101 Qualified − NVF2955, NVF2955P
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- Power Supplies
- PWM Motor Control
- Converters
- Power Management
In-Stock: 2,977
2,977 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6178 | $ 0.62 |
| 10+ | $ 0.4715 | $ 4.72 |
| 30+ | $ 0.4097 | $ 12.29 |
| 100+ | $ 0.3317 | $ 33.17 |
| 500+ | $ 0.2748 | $ 137.40 |
| 1,000+ | $ 0.2553 | $ 255.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



