LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS IXA40RG1200DHG-TUB product image
Images for reference only

Littelfuse/IXYS IXA40RG1200DHG-TUBRoHS

Manufacturer
MPN
IXA40RG1200DHG-TUB
LCSC Part #
C17263716
Packaging
SMD-9P
Customer #
Key Attributes
230W 63A 1.2kV SMD-9P IGBT Arrays RoHS
Datasheetpdf iconLittelfuse/IXYS IXA40RG1200DHG-TUB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.4402$ 39.44
200+$ 15.7377$ 3147.54
500+$ 15.2123$ 7606.15
1,000+$ 14.952$ 14952.00
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Arrays
ManufacturerLittelfuse/IXYS
PackagingSMD-9P
Pd - Power Dissipation230W
Current - Collector(Ic)63A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
IGBT Type-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)-
Operating Temperature-55℃~+150℃@(Tj)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Features

AI Translation
  • XPT IGBT:
    • Low saturation voltage
    • Positive temperature coefficient for easy paralleling
    • Fast switching
    • Short-tail current for optimized resonant circuit performance
  • Sonic™ Diode:
    • Fast reverse recovery
    • Low forward operating voltage
    • Low leakage current
  • All Vcesat sense diodes:
    • Integrated in package
    • Ultra-fast diode
  • Package:
    • Backside isolation
    • Low coupling capacitance between pins and heatsink
    • PCB space saving
    • Increased creepage distance to heatsink
    • Pin layout optimized for application
    • Low inductance current path
    • High reliability

Applications

AI Translation
  • Half-bridge:
    • Buck-boost chopper
  • Full-bridge:
    • Power supply
    • Induction heating
    • Four-quadrant DC drive
    • Controlled rectifier
    • AC drive - controlled rectifier