YAGEO 32207690
| Manufacturer | YAGEOAsian Brands |
| MPN | 32207690 |
| LCSC Part # | C17263514 |
| Packaging | SIP-2 |
| Customer # | |
| Key Attributes | -70℃~+500℃ SIP-2 RTD (Resistance Temperature Detector) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | YAGEO | |
| Packaging | SIP-2 | |
| Detection Temperature Range | -70℃~+500℃ | |
| Temperature Conversion Time | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M-series platinum resistance temperature sensors (Pt-RTDs) offer long-term stability and exceptional accuracy across a wide temperature range. The M213 element combines the advantages of the M-series with an extremely compact and slim form factor, supporting small probe geometries and tight assemblies. The sensor's measurement point is located 8mm from the end of the sensor body, with a temperature range of -70°C to +500°C, and up to +550°C for short-term operation. Different tolerance classes correspond to different temperature ranges, with a temperature coefficient TCR = 3850 ppm/K. Response times differ in water and air, and the measurement current varies by resistance value. Additional characteristics covered include dimensional tolerances, long-term stability, self-heating, insulation resistance, vibration and shock resistance, connection technology, lead types, tensile strength, packaging, and storage life.
Features
- Compact footprint for space-constrained assemblies
- Low drift, excellent long-term stability
- High accuracy and interchangeability
- High vibration and shock resistance
- Optimized for soldering, brazing, and crimping
Applications
Medical devices, industrial and laboratory equipment, home appliances, consumer products, automotive applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0902 | $ 3.09 |
| 10+ | $ 3.0189 | $ 30.19 |
| 30+ | $ 2.9735 | $ 89.21 |
| 100+ | $ 2.9266 | $ 292.66 |
Standard Packaging1000/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

