LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lumileds L1SP-PRP2003500000 product image
Images for reference only

Lumileds L1SP-PRP2003500000RoHS

Manufacturer
MPN
L1SP-PRP2003500000
LCSC Part #
C17262911
Packaging
SMD3535-2P
Customer #
Key Attributes
Purple 2.8V SMD3535-2P LED Color Lighting RoHS
Datasheetpdf iconLumileds L1SP-PRP2003500000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0861$ 1.09
200+$ 0.4332$ 86.64
500+$ 0.4196$ 209.80
1,000+$ 0.412$ 412.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Color Lighting
ManufacturerLumileds
PackagingSMD3535-2P
Operating Temperature-40℃~+105℃
Forward Current100mA
Luminous Intensity-
Lens Color-
Mounting Style-
Illumination ColorPurple
Viewing Angle115°
Wavelength - Dominant-
Voltage - Forward(Vf)2.8V
Diode Configuration-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The LUXEON SunPlus series is designed for horticultural applications to simplify system design. The series offers LEDs binned and tested based on Photosynthetic Photon Flux (PPF), available in two package sizes — the 2.0mm×2.0mm LUXEON SunPlus 20 Line and the 3.5mm×3.5mm LUXEON SunPlus 35 Line — with single-drive solutions and multi-channel, tunable-color solutions available.

Features

AI Translation
  • Available in 120° and 75° viewing angles to suit various design requirements
  • Available in 2.0mm×2.0mm and 3.5mm×3.5mm package options for design flexibility

Applications

AI Translation

Gardening