EATON VP4-0140-R
| Manufacturer | |
| MPN | VP4-0140-R |
| LCSC Part # | C17262355 |
| Packaging | SMD-12P,18x18mm |
| Customer # | |
| Key Attributes | VERSA-PAC Inductors and Transformers (Surface Mount) |
| Description | 500V 11.3uH 1.7A SMD-12P,18x18mm Switching Converter, SMPS Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | EATON | |
| Packaging | SMD-12P,18x18mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
In-Stock:
19
19
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 15.0041 | $ 15.00 |
10+ | $ 14.555 | $ 145.55 |
Standard Packaging 42/Full
Bag | ||
Better price for more quantity?
$