TOSHIBA RN1401,LXHF
| Manufacturer | |
| Mfr. Part # | RN1401,LXHF |
| LCSC Part # | C17259656 |
| Package | TO-236-3(SOT-23-3) |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V TO-236-3(SOT-23-3) |
| Description | 30@10mA,5V 1 NPN (Pre-Biased) 200mW 100mA 50V TO-236-3(SOT-23-3) Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Package | TO-236-3(SOT-23-3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
90 
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2863 | $ 0.29 |
10+ | $ 0.2817 | $ 2.82 |
30+ | $ 0.2771 | $ 8.31 |
100+ | $ 0.2724 | $ 27.24 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$