LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cantherm CWF3AA224F4150 product image
Images for reference only

Cantherm CWF3AA224F4150RoHS

Manufacturer
MPN
CWF3AA224F4150
LCSC Part #
C17259203
Packaging
-
Customer #
Key Attributes
220kΩ ±2% 4150K NTC Thermistors RoHS
Datasheetpdf iconCantherm CWF3AA224F4150

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerCantherm
Packaging-
Resistance @ 25℃220kΩ
Operating Temperature-55℃~+125℃
B Constant (25℃/100℃)-
B Constant (25℃/85℃)-
B Constant (25℃/75℃)-
B Constant Tolerance±2%
B Constant (25℃/50℃)4150K

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

CWF precision NTC thermistor probe for temperature measurement. Available in multiple package options, including dip-coated epoxy, aluminum/copper/stainless steel housing, plastic body, metal clip mount, and special probe configurations. Rated resistance at 25°C can be calculated based on the marking, with various accuracy grades available, along with B-value examples.

Features

AI Translation
  • Wide selection of mounting fixtures and probes available to meet various requirements.
  • Compact size, fast response (resistance temperature coefficient up to -(2~5%/°C)).
  • High long-term stability and reliability (annual drift ≤ 1%).
  • Excellent tolerance and interchangeability (R and B value accuracy up to ±1%).
  • Dual-layer encapsulation providing superior insulation, high strength, and impact resistance.
  • Dissipation constant ≥ 2.0mW/°C for Type 1 package, ≥ 4.0mW/°C for Type 2 package.
  • Time constant ≤ 15S to 70S.

Applications

AI Translation

Heating, ventilation and air conditioning, temperature regulation and measurement, automotive electronics, water heaters, home appliances (e.g. refrigerators, water dispensers, dishwashers, etc.)

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.2768$ 6.28
200+$ 2.5049$ 500.98
500+$ 2.4216$ 1210.80
1,000+$ 2.3799$ 2379.90
Standard Packaging100/Full Bag
Better price for more quantity?
$