LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 344265-1 product image
  • 344265-1 thumbnail 1
  • 344265-1 thumbnail 2
  • 344265-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 344265-1RoHS

Manufacturer
MPN
344265-1
LCSC Part #
C17257683
Packaging
P=4.8mm
Customer #
Key Attributes
Connector Housing 4.8mm Pitch PA -30℃~+105℃
Datasheetpdf iconTE Connectivity 344265-1
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9473$ 0.95
10+$ 0.9245$ 9.25
30+$ 0.9098$ 27.29
100+$ 0.8936$ 89.36
Standard Packaging800/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=4.8mm
Pitch4.8mm
With WingsWithout Fins
Pins Structure2x3P
Number of Rows2
Number of PINs Per Row3
Plastic MaterialPA
Row Spacing5.6mm
With LockerNon-Latching
Operating Temperature-30℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.