Broadcom HLMP-3750-L00B2
| Manufacturer | |
| MPN | HLMP-3750-L00B2 |
| LCSC Part # | C17254605 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 20mA 125mcd Red 1.9V Through Hole,D=5mm Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5mm | |
| Forward Current | 20mA | |
| Lens Color | - | |
| Luminous Intensity | 125mcd | |
| Illumination Color | Red | |
| Viewing Angle | 24° | |
| Voltage - Forward(Vf) | 1.9V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These non- diffused lamps out- perform conventional LED lamps. By utilizing new higher intensity material, we achieve superior product performance. The HLMP- 3750/- 3390/- 1340 Series Lamps are Gallium Arsenide Phosphide on Gallium Phosphide red light emitting diodes. The HLMP- 3850/- 3490/- 1440 Series are Gallium Arsenide Phosphide on Gallium Phosphide yellow light emitting diodes. The HLMP- 3950/- 3590/- 3960/- 1540/- D640/- K640 Series Lamps are Gallium Phosphide green light emitting diodes.
Features
AI Translation
- Improved brightness
- Improved color performance
- Available in popular T-1 and T-13/4 packages
- New sturdy leads
- IC compatible/low current capability
- Reliable and rugged
- Choice of 3 bright colors
- High Efficiency Red
- High Brightness Yellow
- High Performance Green
Applications
AI Translation
- Lighted switches
- Backlighting front panels
- Light pipe sources
- Keyboard indicators
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6238 | $ 1.62 |
| 200+ | $ 0.6477 | $ 129.54 |
| 500+ | $ 0.627 | $ 313.50 |
| 1,000+ | $ 0.6159 | $ 615.90 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

