LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT PJX138K_R1_00001 product image
Images for reference only

PANJIT PJX138K_R1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
PJX138K_R1_00001
LCSC Part #
C17254335
Packaging
SOT-563
Customer #
Key Attributes
350mA 4.5Ω@2.5V 223mW 1.5V 2 N-Channel SOT-563 FET, MOSFET Arrays RoHS
Datasheetpdf iconPANJIT PJX138K_R1_00001
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0385$ 0.04
200+$ 0.0154$ 3.08
500+$ 0.0149$ 7.45
1,000+$ 0.0146$ 14.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerPANJIT
PackagingSOT-563
Current - Continuous Drain(Id)350mA
RDS(on)4.5Ω@2.5V
Pd - Power Dissipation223mW
Gate Threshold Voltage (Vgs(th))1.5V
Drain to Source Voltage50V
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)5pF
Number2 N-Channel
Input Capacitance(Ciss)50pF
Gate Charge(Qg)1nC@4.5V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)20pF

Features

AI Translation
  • RDS(ON) < 1.6Ω at VGS = 10V, ID = 500mA
  • RDS(ON) < 2.5Ω at VGS = 4.5V, ID = 200mA
  • RDS(ON) < 4.5Ω at VGS = 2.5V, ID = 100mA
  • Advanced trench process technology
  • ESD protection up to 2KV HBM
  • Lead-free, RoHS 2.0 compliant
  • Green molding compound compliant with IEC 61249

Applications

AI Translation
  • Battery-powered systems
  • Solid-state relay drivers: relays, displays, memory, etc.