Cantherm CWF4B104G4150
| Manufacturer | |
| MPN | CWF4B104G4150 |
| LCSC Part # | C17253676 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100kΩ 4150K NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Cantherm | |
| Packaging | - | |
| Resistance @ 25℃ | 100kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | 4150K |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CWF precision NTC thermistor probe for temperature measurement. Available in multiple package options, including dip-coated epoxy, aluminum/copper/stainless steel housing, plastic body, metal clip mount, and special probe configurations. Rated resistance at 25°C can be calculated based on the marking, with various accuracy grades available, along with B-value examples.
Features
AI Translation
- Wide selection of mounting fixtures and probes available to meet various requirements.
- Compact size, fast response (resistance temperature coefficient up to -(2~5%/°C)).
- High long-term stability and reliability (annual drift ≤ 1%).
- Excellent tolerance and interchangeability (R and B value accuracy up to ±1%).
- Dual-layer encapsulation providing superior insulation, high strength, and impact resistance.
- Dissipation constant ≥ 2.0mW/°C for Type 1 package, ≥ 4.0mW/°C for Type 2 package.
- Time constant ≤ 15S to 70S.
Applications
AI Translation
Heating, ventilation and air conditioning, temperature regulation and measurement, automotive electronics, water heaters, home appliances (e.g. refrigerators, water dispensers, dishwashers, etc.)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.5037 | $ 6.50 |
| 200+ | $ 2.5959 | $ 519.18 |
| 500+ | $ 2.5095 | $ 1254.75 |
| 1,000+ | $ 2.4663 | $ 2466.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

