Littelfuse/IXYS DSEP29-06AS-TRL
| Manufacturer | |
| Mfr. Part # | DSEP29-06AS-TRL |
| LCSC Part # | C17251707 |
| Package | TO-263AA |
| Customer # | |
| Key Attributes | DIODE GP 600V 30A TO-263AA |
| Description | 250A 35ns 600V 1.61V@30A 30A TO-263AA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-263AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
577 
577
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2324 | $ 2.23 |
10+ | $ 1.8724 | $ 18.72 |
30+ | $ 1.6471 | $ 49.41 |
100+ | $ 1.4173 | $ 141.73 |
500+ | $ 1.3131 | $ 656.55 |
800+ | $ 1.2672 | $ 1013.76 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$