Infineon FF150R17KE4
| Manufacturer | |
| MPN | FF150R17KE4 |
| LCSC Part # | C17250219 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | 62mm C-series module, featuring trench/field stop IGBT4 and emitter controlled diode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | Screw Terminals | |
| Td(off) | 700ns | |
| Td(on) | 240ns | |
| Current - Collector(Ic) | 150A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Reverse Transfer Capacitance (Cres) | 410pF | |
| Input Capacitance(Cies) | 12nF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.2V@6mA | |
| Operating Temperature | -40℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 2.3V@150A,15V | |
| Switching Energy(Eoff) | 28mJ | |
| Turn-On Energy (Eon) | 47mJ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Extended operating temperature Tvj op
- Low VCEsat
- Unbeatable robustness
- VCEsat with positive temperature coefficient
Applications
AI Translation
- High power converters
- Motor drives
- UPS systems
- Wind turbines
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 59.1398 | $ 59.14 |
| 30+ | $ 55.9446 | $ 1678.34 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

