SparkFun Electronics SEN-09570
| Manufacturer | |
| Mfr. Part # | SEN-09570 |
| LCSC Part # | C17249649 |
| Package | TO-39 |
| Customer # | |
| Description | ±0.5℃ 2.6V~3.6V TO-39 Analog and Digital Output RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | SparkFun Electronics | |
| Package | TO-39 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 54.5077 | $ 54.51 |
200+ | $ 21.7494 | $ 4349.88 |
500+ | $ 21.0227 | $ 10511.35 |
1,000+ | $ 20.6638 | $ 20663.80 |
Standard Packaging 1/Full
Bag | ||