ST STPS60L30CW
| Manufacturer | |
| Mfr. Part # | STPS60L30CW |
| LCSC Part # | C172490 |
| Package | TO-247-3 |
| Customer # | |
| Description | 1 Pair Common Cathode 30V 30A 460mV@30A TO-247-3 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Package | TO-247-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.8678 | $ 2.87 |
10+ | $ 2.4416 | $ 24.42 |
30+ | $ 2.1883 | $ 65.65 |
90+ | $ 1.932 | $ 173.88 |
510+ | $ 1.8146 | $ 925.45 |
960+ | $ 1.7606 | $ 1690.18 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$