ST STPS40L45CW
| Manufacturer | |
| MPN | STPS40L45CW |
| LCSC Part # | C172488 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 45V 20A 520mV@20A TO-247-3 Diode Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-247-3 | |
| Reverse Leakage Current (Ir) | 600uA@45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 45V | |
| Current - Rectified | 20A | |
| Voltage - Forward(Vf@If) | 520mV@20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-247-3 | |
| Reverse Leakage Current (Ir) | 600uA@45V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 45V | |
| Current - Rectified | 20A | |
| Voltage - Forward(Vf@If) | 520mV@20A |
Report an ErrorShow similar products (0) >
In-Stock: 761
761 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9384 | $ 1.94 |
| 10+ | $ 1.6448 | $ 16.45 |
| 30+ | $ 1.4615 | $ 43.85 |
| 90+ | $ 1.2734 | $ 114.61 |
| 510+ | $ 1.189 | $ 606.39 |
| 960+ | $ 1.1517 | $ 1105.63 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-247-3 | |
| Reverse Leakage Current (Ir) | 600uA@45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 45V | |
| Current - Rectified | 20A | |
| Voltage - Forward(Vf@If) | 520mV@20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-247-3 | |
| Reverse Leakage Current (Ir) | 600uA@45V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 45V | |
| Current - Rectified | 20A | |
| Voltage - Forward(Vf@If) | 520mV@20A |
Report an ErrorShow similar products (0) >
C172488 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



