CREE LED JB3030AWT-P-U50EA0000-N0000001
| Manufacturer | |
| Mfr. Part # | JB3030AWT-P-U50EA0000-N0000001 |
| LCSC Part # | C17246500 |
| Package | SMD3030-2P |
| Customer # | |
| Key Attributes | 3030 Standard LEDs |
| Description | 65mA 5000K 200mW 2.8V SMD3030-2P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD3030-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1969 | $ 0.98 |
50+ | $ 0.1542 | $ 7.71 |
150+ | $ 0.1359 | $ 20.39 |
500+ | $ 0.1131 | $ 56.55 |
2,500+ | $ 0.103 | $ 257.50 |
5,000+ | $ 0.0969 | $ 484.50 |
Standard Packaging 5000/Full
Reel | ||