LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FP25R12KT3 product image
Images for reference only

Infineon FP25R12KT3RoHS

Manufacturer
MPN
FP25R12KT3
LCSC Part #
C17244906
Packaging
Through Hole,107.5x45mm
Customer #
Key Attributes
IGBT 1.2kV 40A TH
Datasheetpdf iconInfineon FP25R12KT3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
PackagingThrough Hole,107.5x45mm
Td(off)420ns
Pd - Power Dissipation155W
Td(on)90ns
Current - Collector(Ic)40A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)64pF
IGBT TypeIGBT Module
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5V@1mA
Gate Charge(Qg)240nC
Operating Temperature-40℃~+125℃@(Tj)
Vce Saturation(VCE(sat))2.15V@25A,15V
Switching Energy(Eoff)1.8mJ
Turn-On Energy (Eon)2.4mJ
Input Capacitance(Cies)1.8nF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15
Sales UnitPiece
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 65.3092$ 65.31
30+$ 62.6859$ 1880.58
Standard Packaging15/Full Tray
Better price for more quantity?
$