Littelfuse/IXYS IXTA02N250HV
| Manufacturer | |
| MPN | IXTA02N250HV |
| LCSC Part # | C17244702 |
| Packaging | TO-263AA |
| Customer # | |
| Key Attributes | MOSFET 2.5kV 200mA TO-263AA |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263AA | |
| Output Capacitance(Coss) | 8pF | |
| Pd - Power Dissipation | 83W | |
| Configuration | - | |
| Drain to Source Voltage | 2.5kV | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 450Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 116pF | |
| Gate Charge(Qg) | 7.4nC@10V | |
| Vgs | - | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263AA | |
| Output Capacitance(Coss) | 8pF | |
| Pd - Power Dissipation | 83W | |
| Configuration | - | |
| Drain to Source Voltage | 2.5kV | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 450Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 116pF | |
| Gate Charge(Qg) | 7.4nC@10V | |
| Vgs | - | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
200 W LDMOS power transistor for base station applications, operating frequency range 1805 MHz to 1990 MHz.
Features
AI Translation
- High Voltage package
- High Blocking Voltage
- Fast Intrinsic Diode
- Low Package Inductance
- Easy to Mount
- Space Savings
Applications
AI Translation
- High Voltage Power Supplies
- Capacitor Discharge Pulse Circuits
In-Stock: 353
353 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.2885 | $ 16.29 |
| 10+ | $ 15.6972 | $ 156.97 |
| 50+ | $ 14.6736 | $ 733.68 |
| 100+ | $ 13.7785 | $ 1377.85 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263AA | |
| Output Capacitance(Coss) | 8pF | |
| Pd - Power Dissipation | 83W | |
| Configuration | - | |
| Drain to Source Voltage | 2.5kV | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 450Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 116pF | |
| Gate Charge(Qg) | 7.4nC@10V | |
| Vgs | - | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263AA | |
| Output Capacitance(Coss) | 8pF | |
| Pd - Power Dissipation | 83W | |
| Configuration | - | |
| Drain to Source Voltage | 2.5kV | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 450Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 116pF | |
| Gate Charge(Qg) | 7.4nC@10V | |
| Vgs | - | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
200 W LDMOS power transistor for base station applications, operating frequency range 1805 MHz to 1990 MHz.
Features
AI Translation
- High Voltage package
- High Blocking Voltage
- Fast Intrinsic Diode
- Low Package Inductance
- Easy to Mount
- Space Savings
Applications
AI Translation
- High Voltage Power Supplies
- Capacitor Discharge Pulse Circuits
C17244702 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



