TOSHIBA RN4602TE85LF
| Manufacturer | |
| MPN | RN4602TE85LF |
| LCSC Part # | C17242773 |
| Packaging | SC-74(SOT-457) |
| Customer # | |
| Key Attributes | 50 1 NPN, 1 PNP Pre-Biased 300mW 100mA 50V SC-74(SOT-457) Bipolar Transistor Arrays, Pre-Biased RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-74(SOT-457) | |
| DC Current Gain | 50 | |
| Number | 1 NPN, 1 PNP Pre-Biased | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Two devices in SM6 (6-pin ultra-small) package
- Built-in bias resistors
- Simplified circuit design
- Reduced component count and manufacturing steps for device miniaturization
Applications
AI Translation
- Switch
- Inverter circuit
- Interface circuit
- Driver circuit
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1361 | $ 0.14 |
| 200+ | $ 0.0543 | $ 10.86 |
| 500+ | $ 0.0525 | $ 26.25 |
| 1,000+ | $ 0.0516 | $ 51.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-74(SOT-457) | |
| DC Current Gain | 50 | |
| Number | 1 NPN, 1 PNP Pre-Biased | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Two devices in SM6 (6-pin ultra-small) package
- Built-in bias resistors
- Simplified circuit design
- Reduced component count and manufacturing steps for device miniaturization
Applications
AI Translation
- Switch
- Inverter circuit
- Interface circuit
- Driver circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

