Lumileds L150-4080500600000
| Manufacturer | |
| Mfr. Part # | L150-4080500600000 |
| LCSC Part # | C17242738 |
| Package | SMD,5.2x5mm |
| Customer # | |
| Description | 640mA 4000K White 116° SMD,5.2x5mm LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Package | SMD,5.2x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
400 
400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.288 | $ 1.29 |
10+ | $ 1.0564 | $ 10.56 |
30+ | $ 0.9297 | $ 27.89 |
100+ | $ 0.7857 | $ 78.57 |
500+ | $ 0.7231 | $ 361.55 |
1,000+ | $ 0.6933 | $ 693.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$