Raltron RQRA-1000-1500
| Manufacturer | |
| MPN | RQRA-1000-1500 |
| LCSC Part # | C17242370 |
| Packaging | QFN-16 |
| Customer # | |
| Key Attributes | QFN-16 VCOs (Voltage Controlled Oscillators) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | Raltron | |
| Packaging | QFN-16 | |
| Voltage - Supply | 3V | |
| operating temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Load impedance: 50 ohms
- Frequency range defined between (maximum) lower frequency and (minimum) upper frequency
- Pulling measurement performed at 12dB return loss, all phases
- Package outline tolerance typically ±0.30mm / ±0.012 inch unless otherwise specified on drawing
- Two bypass capacitors (ceramic) recommended from Vcc to Gnd, 1nF || 100pF
- Soldering temperature (peak): 260℃ for 10 - 20 seconds
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 68.1873 | $ 68.19 |
| 200+ | $ 27.2073 | $ 5441.46 |
| 500+ | $ 26.2987 | $ 13149.35 |
| 1,000+ | $ 25.85 | $ 25850.00 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

