VISHAY NTCSMELFE3303JT
| Manufacturer | |
| Mfr. Part # | NTCSMELFE3303JT |
| LCSC Part # | C17240217 |
| Package | DO-213AA |
| Customer # | |
| Description | 30kΩ 100mW ±1.3% DO-213AA NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Package | DO-213AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2512 | $ 1.25 |
200+ | $ 0.4999 | $ 99.98 |
500+ | $ 0.4832 | $ 241.60 |
1,000+ | $ 0.4757 | $ 475.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$