LRC L2SA1774QT1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | L2SA1774QT1G |
| LCSC Part # | C172395 |
| Package | SC-89 |
| Customer # | |
| Key Attributes | TRANS PNP 50V 0.15A SC-89 |
| Description | Bipolar (BJT) Transistor PNP 50V 0.15A 140MHz 0.15W Surface Mount SC-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LRC | |
| Package | SC-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0362 | $ 0.72 |
200+ | $ 0.0294 | $ 5.88 |
600+ | $ 0.0256 | $ 15.36 |
3,000+ | $ 0.0227 | $ 68.10 |
9,000+ | $ 0.0207 | $ 186.30 |
21,000+ | $ 0.0196 | $ 411.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$