Kingbright WP934CB/YD
| Manufacturer | |
| MPN | WP934CB/YD |
| LCSC Part # | C17238544 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | LED YELLOW TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | Green Diffused Lens | |
| Color Temperature | - | |
| Luminous Intensity | 11.5mcd | |
| Illumination Color | Yellow | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 2.1V | |
| Power(Watts) | 75mW | |
| Wavelength - Dominant | 588nm | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Yellow source color devices are made with Gallium Arsenide Phosphide on Gallium Phosphide Yellow Light Emitting Diode
Features
AI Translation
- Pre- trimmed leads for pc mounting
- Black case enhances contrast ratio
- High reliability life measured in years
- Housing UL rating: 94V - 0
- Housing material: Type 66 nylon
- RoHS compliant
Applications
AI Translation
- Status indicator
- Illuminator
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
In-Stock: 89
89 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4482 | $ 0.45 |
| 10+ | $ 0.3563 | $ 3.56 |
| 30+ | $ 0.3176 | $ 9.53 |
| 100+ | $ 0.2676 | $ 26.76 |
| 500+ | $ 0.2161 | $ 108.05 |
| 1,000+ | $ 0.2032 | $ 203.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | Green Diffused Lens | |
| Color Temperature | - | |
| Luminous Intensity | 11.5mcd | |
| Illumination Color | Yellow | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 2.1V | |
| Power(Watts) | 75mW | |
| Wavelength - Dominant | 588nm | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Yellow source color devices are made with Gallium Arsenide Phosphide on Gallium Phosphide Yellow Light Emitting Diode
Features
AI Translation
- Pre- trimmed leads for pc mounting
- Black case enhances contrast ratio
- High reliability life measured in years
- Housing UL rating: 94V - 0
- Housing material: Type 66 nylon
- RoHS compliant
Applications
AI Translation
- Status indicator
- Illuminator
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



