Powerex Inc. T507044054AQ
| Manufacturer | |
| MPN | T507044054AQ |
| LCSC Part # | C17238462 |
| Packaging | TO-94 |
| Customer # | |
| Key Attributes | 150mA 400V One unidirectional thyristor TO-94 SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Powerex Inc. | |
| Packaging | TO-94 | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 4.2V | |
| Current - On State(It(RMS)) | 63A | |
| Operating Temperature | -40℃~+125℃ | |
| Peak off - state voltage(Vdrm) | 400V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Product T500 has a minimum creepage and clearance of 12.85 mm (per NEMA standards), nickel-plated surface finish, approximate weight 5 oz (142 g), full thread extending to 2% thread from seating surface, terminal angle orientation undefined, pitch diameter of %-20 UNF - 2A (coated) thread (ASA B1.1 - 1960), dimension "J" indicates mounting height with pin bent at right angle; approximate weight 4 oz (114 g), TO-94 and TO-83 basic dimensions are identical unless otherwise specified; consult factory for 10 µs turn-off requirements. Optimum device performance for an application can be achieved by selecting the appropriate order code — for example, T507 rated average current 40 A, VDRM = 1000 V, IGT = 0.15 mA, tq max 30 µs, with flexible leads.
Features
- Center trigger dynamic characteristics
- High di/dt under soft gate control
- High-frequency operation
- Sinusoidal waveform operation up to 20 kHz
- Rectangular waveform operation up to 20 kHz
- Low dynamic forward voltage drop
- Low switching losses at high frequency
- Lifetime warranty
Applications
Uninterrupted power supply inverters, induction heating, AC motor control, switching power supplies, cycloconverters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 163.2592 | $ 163.26 |
| 200+ | $ 65.1413 | $ 13028.26 |
| 500+ | $ 62.9652 | $ 31482.60 |
| 1,000+ | $ 61.8895 | $ 61889.50 |
Standard Packaging1/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

