DELTA S24SE05002PDFH
| Manufacturer | DELTAAsian Brands |
| MPN | S24SE05002PDFH |
| LCSC Part # | C17237403 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | DIP,25.4x25.4mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DELTA | |
| Packaging | DIP,25.4x25.4mm | |
| Iout | 2A | |
| Vin | 9V~36V | |
| Vout | 5V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 10W | |
| Conversion Efficiency | 87% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Efficiency up to 87%
- Wide input range, 9V - 36V
- Package with Industry Standard Pinout
- Over voltage protection, hiccup mode
- Over current protection, hiccup mode
- Positive or Negative Remote ON/OFF
- Without tantalum capacitor inside module
- Operating Temperature range - 40°C to +85°C
- Input to Output Isolation: 1600VDC
- RoHS Compliant
- Heat - sink is option
- UL60950, 2nd Edition, 2011 - 12 - 19 Recognized
- EN50155 compliance for Week 1618 datecode afterwards
Applications
AI Translation
- Process control and automation
- Transportation
- Data communication and telecom equipment
- Test equipment
- Medical device
- Everywhere where space on the PCB is critical
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 90.699 | $ 90.70 |
| 200+ | $ 36.1898 | $ 7237.96 |
| 500+ | $ 34.9798 | $ 17489.90 |
| 1,000+ | $ 34.3826 | $ 34382.60 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DELTA | |
| Packaging | DIP,25.4x25.4mm | |
| Iout | 2A | |
| Vin | 9V~36V | |
| Vout | 5V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 10W | |
| Conversion Efficiency | 87% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Efficiency up to 87%
- Wide input range, 9V - 36V
- Package with Industry Standard Pinout
- Over voltage protection, hiccup mode
- Over current protection, hiccup mode
- Positive or Negative Remote ON/OFF
- Without tantalum capacitor inside module
- Operating Temperature range - 40°C to +85°C
- Input to Output Isolation: 1600VDC
- RoHS Compliant
- Heat - sink is option
- UL60950, 2nd Edition, 2011 - 12 - 19 Recognized
- EN50155 compliance for Week 1618 datecode afterwards
Applications
AI Translation
- Process control and automation
- Transportation
- Data communication and telecom equipment
- Test equipment
- Medical device
- Everywhere where space on the PCB is critical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

